| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 4 | |
| Solder | |
| Straight | |
| F | |
| 10 | |
| 50VDC|50VAC | |
| 4 | |
| -40 | |
| 90 | |
| Polyamide | |
| IP65 | |
| 29 | |
| 14.1 | |
| 19 | |
| Surface Mount | |
| Tin |
Think of Belden 's G 4 A 5 M BLACK USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This female connector has 4 contacts that are plated with tin. G 4 A 5 M BLACK is housed in polyamide. This device has a maximum current rating of 10 A. This harting connector has an operating temperature of -40 to 90 °C. This product is 29 mm long, 19 mm tall and 14.1 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

