| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 21.8 | |
| 1.1K | |
| 1000(Min) | |
| 100 | |
| 16.8VDC | |
| 3.6VDC | |
| 380 | |
| 125 | |
| 10 | |
| 15 | |
| 20 | |
| 1800 | |
| 18000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| 0.5 | |
| -40 | |
| 70 | |
| 17 | |
| 29 | |
| 13.5 | |
| 25.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

