| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| 产品类别 | AC Motorized Impeller |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.37|0.45 |
| Power Rating (W) | 83|100 |
| Typical Speed (r/min) | 2200|2050 |
| Maximum Pressure | 0Pa |
| Bearings | Ball |
| Shape | Rectangular |
| Size (Metric) (mm) | 171 X 180 X 99 |
| Mounting | Flange Mount |
| Protection | Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 50|45 |
| Product Weight (g) | 1900 |
| Product Length (Metric) (mm) | 171 |
| Product Depth (Metric) (mm) | 180 |
| Product Height (Metric) (mm) | 99 |