LittelfuseFUO22-16NBridge Rectifiers
Diode Rectifier Bridge Single 1.6KV 30A 5-Pin(5+Tab) i4-PAC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1600 | |
| 30 | |
| 160 | |
| 1.62 | |
| 10 | |
| 50000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 20.29(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | i4-PAC |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

