| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NO |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 9 |
| Coil Current (mA) | 58 |
| Coil Resistance (Ohm) | 155 |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage (V) | 400 |
| Maximum DC Switching Voltage (V) | 300 |
| Maximum Switching Current (A) | 5 |
| Maximum Switching Power | 150W|1.25kVA |
| Operate Time (ms) | 15 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 12 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 25 |