| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| VCSEL Laser | |
| Multi Mode | |
| LC | |
| 2.125Gbps(Typ) | |
| 860(Max) | |
| SFF | |
| 0.15/0.17 | |
| 0.15/0.17 | |
| 0.119(Max)/0.123(Max) | |
| -9 to -2.5 | |
| 240 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 750 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.56 |
| Package Width | 13.46 |
| Package Length | 49.3 |
| PCB changed | 10 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

