| Compliant | |
| 5A991.b.5.a | |
| LTB | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| LWDM DFB Laser | |
| Single | |
| LC | |
| 27.95Gbps | |
| 1310.19(Max) | |
| CFP4 | |
| 0.0095(Min) | |
| 0.0095(Min) | |
| 10(Max) | |
| 1900 | |
| 3.2 | |
| 3.3 | |
| 3.4 | |
| 5000 | |
| 0 | |
| 75 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 14.7(Max) mm |
| Package Width | 21.5 mm |
| Package Length | 92 mm |
| PCB changed | 56 |
| 56 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

