| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 12 | |
| 105 | |
| Plastic | |
| Bag | |
| 23 | |
| 8.6 | |
| Gray | |
| Cable Mount |
Create a connection between two terminal blocks by using this ferrules terminal FTD81-12-C wire terminal from Panduit. Its wire is 12 AWG. This product is 23 mm long and 8.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

