onsemiFSA3041UMXAnalog Switch Multiplexers
USB/MHL/Audio and UART Switch 16-Pin UMLP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

