onsemiFSA1256L8XAnalog Switch Multiplexers
Analog Switch Dual SPST 8-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FSA1256L8X | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 50@3.6V | |
| 20@3.6V | |
| 300(Typ)@3.6V|300(Typ)@5.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 200 | |
| 4@2.7V | |
| 1 to 5 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Supplier Package | MicroPak |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
