onsemiFSA1208BQXAnalog Switch Multiplexers
Analog Switch Octal SPST 20-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 400(Typ) | |
| Single | |
| Single | |
| 15(Typ) | |
| 10 to 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
