| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| FQT7N10TF | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±25 | |
| 1.7 | |
| 350@10V | |
| 5.8@10V | |
| 5.8 | |
| 190@25V | |
| 2000 | |
| 19 | |
| 24 | |
| 13 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

