| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 3 | |
| 4800@10V | |
| 13@10V | |
| 13 | |
| 543@25V | |
| 39000 | |
| 32 | |
| 43.5 | |
| 22.5 | |
| 15 | |
| -55 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
