| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±30 | |
| 4 | |
| 6.6 | |
| 100 | |
| 1 | |
| 530@10V | |
| 12@10V | |
| 12 | |
| 360@25V | |
| 2500 | |
| 35 | |
| 110 | |
| 20 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

