SchaffnerFN372-2-22电源接入模块
Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 60939 | |
| 2 | |
| 250VAC | |
| 0 to 400 | |
| Fuse | |
| Dual 6.3 x 32mm | |
| -25 | |
| 85 | |
| 32 | |
| 59.5 | |
| 58 | |
| Snap-In |
Control the power in your application by using this filtered FN372-2-22 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 2 A. It has an operating frequency of 0 to 400 Hz. This product is 32 mm long, 58 mm tall and 59.5 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the solder lug termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
