SchaffnerFN355-20-03Power Line Filters

Power Line Filter EMI/EMC 0Hz to 400Hz 20A 440VAC Terminal Block Chassis Mount Medical

This FN355-20-03 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN355-20-03 power line filter has a threaded stud termination style. This product is 54 mm long and 92 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    16 星期
    • Price: $57.05
    1. 20+$57.05
    2. 100+$53.26
    3. 200+$51.61
    4. 400+$49.97

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.