| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8548.00.00.00 |
| Automotive | No |
| PPAP | No |
| Filter Type | Filtered |
| Gender | M |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Type | IEC |
| Maximum Current Rating (A) | 2.5 |
| Maximum Voltage Rating (VAC) | 250 |
| Operating Frequency (Hz) | 50 to 400 |
| Additional Hardware | Fuse/Switch |
| Fuse | Single 5 x 20mm or Single 6.3 x 32mm |
| Switch | 2 Pole |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 90 |
| Product Height (mm) | 65 |
| Mounting | Flange Mount |