Micro Commercial ComponentsFMMT720-TP通用双极型晶体管
Trans GP BJT PNP 40V 1.5A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 40 | |
| 5 | |
| 1@75mA@1.5A | |
| 0.04@10mA@100mA|0.22@50mA@1A|0.33@100mA@1.5A | |
| 1.5 | |
| 300@10mA@2V|300@100mA@2V|180@1A@2V|60@1.5A@2V|12@3A@2V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

