Micro Commercial ComponentsFMMT306PX-TP通用双极型晶体管
Trans GP BJT PNP 100V 3.7A 500mW 4-Pin(3+Tab) SOT-89
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| -55 to 150 | |
| 1.1@400mA@4A|1@100mA@1A | |
| 0.3@400mA@4A|0.13@50mA@1A|0.06@50mA@0.5A | |
| 3.7 | |
| 100@2A@2V|150@1A@2V|200@0.5A@2V|25@4A@2V | |
| 500 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SOT-89 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

