Infineon Technologies AGFM24CL64B-DGFRAM
FRAM 64Kbit Serial-2Wire Interface 3V/3.3V 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 64K | |
| 1K to 256K | |
| 8Kx8 | |
| 8 | |
| 550 | |
| 130nm | |
| Serial-2Wire | |
| 2.7 | |
| 3|3.3 | |
| 3.65 | |
| 0.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 4 |
| Package Length | 4.5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

