SamtecFLE-116-01-G-DV连接器插头及 PCB 插座
Conn Socket Strip SKT 32 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.43 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Think of Samtec's socket strip FLE-116-01-G-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.43 mm long, 4.55 mm tall and 4.6 mm deep. FLE-116-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

