| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 15 | |
| 0.15 | |
| 1.1@0.05A | |
| 0.000015 | |
| 2 | |
| 250 | |
| -55 | |
| 175 | |
| Bag | |
| Diameter | 1.72 |
| Mounting | Through Hole |
| Package Length | 3.81 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

