Pulse Electronics CorporationFIS105NL电流变压器
Current Transformer 1:50 4000Vrms 0.5Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:50 | |
| 25000 | |
| 4700 | |
| 0.5 | |
| 4000Vrms | |
| Pin | |
| Through Hole | |
| 5 | |
| -40 | |
| 125 | |
| Tray | |
| 7 | |
| 17.6 | |
| 15.2 | |
| 12 |
Step down high alternating current with this FIS105NL current transformer from Pulse in order to safely measure the current flow in high voltage and high current circuits. It has an operating frequency of 500K Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 5 terminals. It has a turn ratio of 1:50. It also has a current sense transformer. This product is 17.6 mm long, 12 mm tall and 15 mm deep. The maximum DCR on the secondary side is 0.5 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

