| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Technology | Field Stop IV|Trench |
| Channel Type | N |
| Configuration | Single Dual Emitter |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.43 |
| Maximum Continuous DC Collector Current (A) | 150 |
| Maximum Gate Emitter Leakage Current (uA) | 0.25 |
| Maximum Power Dissipation (mW) | 375 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| Pin Count | 4 |