SamtecFFSD-13-D-24.00-01-N-R扁平/带状电缆组件
Cable Assembly 0.609m 30AWG 1.27mm 26 to 26POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 26 to 26 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 1.27 | |
| 0.609 | |
| Gray | |
| Gray | |
| 160VAC|226VDC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 20.7 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.7/Contact | |
| Gold Over Nickel | |
| Polyvinyl Chloride |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

