| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1800 |
| Single | |
| 1800 | |
| 0.5 | |
| 25 | |
| 1.8 | |
| 5 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.31(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Supplier Package | SMX |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

