| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Dual |
| Typical Collector-Emitter Saturation Voltage (V) | 2 |
| Maximum Collector-Emitter Voltage (V) | 1700 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 1000 |
| Maximum Gate Emitter Leakage Current (uA) | 0.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 36.5 |
| Package Width | 89 |
| Package Length | 250 |
| PCB changed | 12 |
| Pin Count | 12 |