| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 11 | |
| 8.5@10V | |
| 22@10V | |
| 22 | |
| 1520@15V | |
| 2100 | |
| 13 | |
| 4 | |
| 27 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2.5 |
| Package Length | 4 |
| PCB changed | 18 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 18 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
