| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| TMOS | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 75 | |
| 10@10V | |
| 76@10V | |
| 76 | |
| 5500@25V | |
| 208000 | |
| 115 | |
| 265 | |
| 125 | |
| 70 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

