onsemiFDMS5360L-F085MOSFETs
Trans MOSFET N-CH 60V 60A 8-Pin PQFN EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| 60 | |
| 100 | |
| 1 | |
| 8.5@10V | |
| 64@10V | |
| 64 | |
| 3695@30V | |
| 150000 | |
| 16 | |
| 14 | |
| 79 | |
| 22 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

