| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual | |
| TMOS | |
| Enhancement | |
| N | |
| 2 | |
| 25 | |
| ±20 | |
| 3 | |
| 15@Q1|26@Q2 | |
| 100 | |
| 1@Q 1|500@Q 2 | |
| 5.6@10V@Q1|2.2@10V@Q2 | |
| 19@10V|9@4.5V@Q1|45@10V|21@4.5V@Q2 | |
| 19@Q1|45@Q2 | |
| 1330@13V@Q1|3260@13V@Q2 | |
| 2200@Q1|2500@Q2 | |
| 1.8@Q 1|3.2@Q 2 | |
| 2@Q 1|4.2@Q 2 | |
| 19@Q 1|31@Q 2 | |
| 7.9@Q 1|12@Q 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.