onsemiFDMS015N04BMOSFETs
FDMS015N04B ON Semiconductor Transistors MOSFETs N-CH 40V 31.3A 8-Pin PQFN EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 31.3 | |
| 100 | |
| 1 | |
| 1.5@10V | |
| 91@10V | |
| 91 | |
| 6560@20V | |
| 2500 | |
| 26 | |
| 24 | |
| 71 | |
| 34 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
