| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Triple Source | |
| 0.18um to 2um | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 3 | |
| 8.2 | |
| 100 | |
| 1 | |
| 17@10V | |
| 7.9@4.5V|17@10V | |
| 17 | |
| 1228@30V | |
| 1900 | |
| 1.7 | |
| 2.1 | |
| 18 | |
| 7.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

