| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um to 2um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.2 | |
| 3.3 | |
| 10000 | |
| 1 | |
| 103@10V | |
| 2@4.5V|4@10V | |
| 4 | |
| 232@50V | |
| 2300 | |
| 1.4 | |
| 1.3 | |
| 10 | |
| 4.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

