onsemiFDLL485BRectifiers

Diode Small Signal Switching 180V 0.5A 2-Pin SOD-80 T/R

Import TariffMay apply to this part

库存总量: 51,610 个零件

Regional Inventory: 36,610

    Total$0.06Price for 1

    36,610 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1645+
      Manufacturer Lead Time:
      22 星期
      Minimum Of :
      1
      Maximum Of:
      24985
      Country Of origin:
      中国
         
      • Price: $0.0598
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1645+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      中国
      • In Stock: 24,985
      • Price: $0.0598
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1507+
      Manufacturer Lead Time:
      36 星期
      Country Of origin:
      中国
      • In Stock: 11,625
      • Price: $0.0215
    • (2500)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2335+
      Manufacturer Lead Time:
      22 星期
      • In Stock: 15,000
      • Price: $0.0294

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.