| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Dual |
| Process Technology | 0.18um to 2um |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 25 |
| Maximum Gate-Source Voltage (V) | 8 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.5 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 450@4.5V |
| Typical Gate Charge @ Vgs (nC) | 1.64@4.5V |
| Typical Gate Charge @ 10V (nC) | 1.64 |
| Typical Gate to Drain Charge (nC) | 0.45 |
| Typical Gate to Source Charge (nC) | 0.38 |
| Typical Input Capacitance @ Vds (pF) | 50@10V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 9@10V |
| Minimum Gate Threshold Voltage (V) | 0.65 |
| Typical Output Capacitance (pF) | 28 |
| Maximum Power Dissipation (mW) | 300 |
| Typical Fall Time (ns) | 13 |
| Typical Rise Time (ns) | 8.5 |
| Typical Turn-Off Delay Time (ns) | 17 |
| Typical Turn-On Delay Time (ns) | 3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 340@4.5V|440@2.7V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.3 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 1.5 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 415 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 1.7 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 0.8 |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |