| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 16 | |
| 5.2@10V | |
| 46@5V | |
| 5530@25V | |
| 153000 | |
| 19.2 | |
| 46 | |
| 42 | |
| 18.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

