onsemiFDBL0210N80MOSFETs
FDBL0210N80 ON Semiconductor Transistors MOSFETs N-CH 80V 240A 9-Pin(8+Tab) PSOF T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 4 | |
| 240 | |
| 100 | |
| 1 | |
| 2@10V | |
| 130@10V | |
| 130 | |
| 10000@40V | |
| 357000 | |
| 33 | |
| 63 | |
| 61 | |
| 39 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HPSOF |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

