OhmiteFCSL76R030DER单侧表面贴装定值电阻器
Res Metal Foil 1530 0.03 Ohm 0.5% 3Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 0.5% | |
| Yes | |
| 3 | |
| Metal Foil | |
| -55 | |
| 155 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1530 | |
| Wide Terminal | |
| 2 | |
| SMD | |
| Rectangular | |
| 1530 | |
| 3.8 | |
| 7.6 | |
| 0.5 | |
| 0.05 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

