| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Triple Source | |
| SuperFET | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 3.5 | |
| 20.2 | |
| 100 | |
| 1 | |
| 199@10V | |
| 57@10V | |
| 57 | |
| 2043@380V | |
| 208000 | |
| 5 | |
| 10 | |
| 64 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

