| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±20 | |
| 5 | |
| 76 | |
| 100 | |
| 10 | |
| 4@10V | |
| 229@10V | |
| 229 | |
| 9446@100V | |
| 595000 | |
| 18 | |
| 25 | |
| 169 | |
| 55 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

