| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 9 |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 300V |
| Insulation Resistance (MOhm) | 3000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 200 |
| Shell Material | Steel |
| Shell Plating | Tin |
| Shell Size | E |
| Less Contact | No |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 12.32 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Phosphor Bronze |
| Mounting | Through Hole |