OhmiteFC4L32R001JER单侧表面贴装定值电阻器
Res Metal Foil 0612 0.001 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1m | |
| 5% | |
| Yes | |
| 1 | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 0612 | |
| Wide Terminal | |
| 4 | |
| SMD | |
| Rectangular | |
| 0612 | |
| 1.6 | |
| 3.2 | |
| 0.35 | |
| 0.015 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

