| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 6 | |
| 25 | |
| 2(Typ) | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

