onsemiFAN53611AUC135X直流-直流转换器和开关调节器芯片
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.35V 1A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 6600 | |
| Yes | |
| 1 | |
| 1.35 | |
| 1 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 1.75 | |
| 24 | |
| 230 | |
| 92 | |
| 1.5@CDM/3.5@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 0.86 |
| Package Length | 1.16 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

