onsemiFAN5353MPX直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 3A 12-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 4.95 | |
| 3 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 14000 | |
| 0.01%/V(Typ) | |
| -0.03%/A(Typ) | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3.5 |
| PCB changed | 12 |
| Supplier Package | WDFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
