KYOCERA AVX Components CorporationF971V685MNCHT3固体钽电容器
Cap Tant Solid 6.8uF 35V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 1 Ohm 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 6.8uF | |
| 20% | |
| 35VDC | |
| 1 | |
| Standard | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| N | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-30 | |
| 95 to 135 | |
| -55 | |
| 135 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

