KYOCERA AVX Components CorporationF951C106KAAAQ2固体钽电容器
Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.7 X 1.4mm) Pad SMD 3217-16 1.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 16VDC | |
| 1.4 | |
| Standard | |
| 0.231 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.2 X 1.7 X 1.4 | |
| 3217-16 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.7 | |
| 1.4 | |
| 0.037 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

