KYOCERA AVX Components CorporationF951A476MTAAQ2固体钽电容器
Cap Tant Solid 47uF 10V T CASE 20% (3.5 X 2.7 X 1mm) Pad SMD 3527-12 0.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.8 | |
| Standard | |
| 0.316 | |
| 4.7 | |
| Polar | |
| 12 | |
| No | |
| No | |
| T | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.5 X 2.7 X 1 | |
| 3527-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.7 | |
| 1 | |
| 0.041 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

