KYOCERA AVX Components CorporationF911E226MNC固体钽电容器
Cap Tant Solid 22uF 25V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| Low | |
| 0.866 | |
| 5.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| N | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

